5CSXFC6D6F31C6N, SoC FPGA

5CSXFC6D6F31C6N, SoC FPGA
Изображения служат только для ознакомления,
см. техническую документацию
113 500 руб.
Добавить в корзину 1 шт. на сумму 113 500 руб.
Номенклатурный номер: 8004744910
Артикул: 5CSXFC6D6F31C6N
Бренд: Altera

Описание

Semiconductors\Embedded Processors & Controllers\Systems on a Chip - SoC\SoC FPGA

Технические параметры

Adaptive Logic Modules - ALMs: 41910 ALM
Brand: Intel/Altera
Core: ARM Cortex A9
Distributed RAM: 6151 kbit
Embedded Block RAM - EBR: 621 kbit
Embedded Memory: 5.44 Mbit
Factory Pack Quantity: Factory Pack Quantity: 27
L1 Cache Data Memory: 2x32 kB
L1 Cache Instruction Memory: 2x32 kB
Manufacturer: Intel
Maximum Clock Frequency: 925 MHz
Maximum Operating Frequency: 925 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Number of I/Os: 288 I/O
Number of Logic Array Blocks - LABs: 4191 LAB
Number of Logic Elements: 110000 LE
Number of Transceivers: 6 Transceiver
Operating Supply Voltage: 1.1 V
Package / Case: FBGA-896
Packaging: Tray
Part # Aliases: 970645
Product Category: SoC FPGA
Product Type: FPGA-Field Programmable Gate Array
Series: 5CSXFC6D
Subcategory: SOC-Systems on a Chip
Tradename: Cyclone
Вес, г 34

Техническая документация

Datasheet
pdf, 1089 КБ