ACT81460EVK1-101, Power Management IC Development Tools Evaluation tool for ACT81460-101

ACT81460EVK1-101, Power Management IC Development Tools Evaluation tool for ACT81460-101
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
13 940 руб.
Добавить в корзину 1 шт. на сумму 13 940 руб.
Номенклатурный номер: 8004746495
Артикул: ACT81460EVK1-101
Бренд: Qorvo Inc.

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
ACT81460EVK1 Evaluation Kit
Qorvo ACT81460EVK1 Evaluation Kit is designed to evaluate ACT81460VM101 power management IC. The evaluation kit offers full access to each converter's input, output voltage, and digital control signals. This gives users the flexibility to configure the evaluation kit to match the real-world system. The ACT81460EVK1 evaluation board can be used as a standalone board if required.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 5 V
Interface Type: I2C
Manufacturer: Qorvo
Packaging: Bulk
Part # Aliases: ACT81460VM101 ACT81460
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Series: ACT81460
Subcategory: Development Tools
Tool Is For Evaluation Of: ACT81460VM904
Type: Power Management Specialized
Вес, г 198.4

Техническая документация

Datasheet ACT81460EVK1-101
pdf, 1406 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.