ACT8865QI305-T, Power Management Specialized - PMIC ActivePMU

ACT8865QI305-T, Power Management Specialized - PMIC ActivePMU
Изображения служат только для ознакомления,
см. техническую документацию
274307 шт., срок 7-9 недель
1 180 руб.
от 25 шт.940 руб.
от 100 шт.801 руб.
от 250 шт.675.05 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8004746505
Артикул: ACT8865QI305-T
Бренд: Qorvo Inc.

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
ACT8865 & ACT8945A Advanced Power Management Units

Qorvo ACT8865 and ACT8945A Advanced Power Management Units (PMUs) are a complete, cost-effective, highly-efficient ActivePMU™ power management solution, optimized for the unique power, voltage-sequencing, and control requirements of the Atmel SAMA5D3 series (SAMA5D31/33/34/35/36) and SAM9 series (SAM9G15/25/35/45/46, SAM9X25/35, SAM9M10/11, SAM9N11/12) processors. It is ideal for a wide range of high performance portable handheld applications such as human-machine interfaces, control panels, smart grid infrastructures, network gateways, M2M systems, 2D barcode scanners, barcode printers, machine vision equipment, as well as home and commercial building automation, POS terminals, medical devices, and white goods. These feature three step-down DC/DC converters and four low-noise, low-dropout linear regulators.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Current: 14 mA
Input Voltage Range: 2.7 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Manufacturer: Qorvo
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 3.3 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current: 320 mA, 1.15 A, 1.3 A
Output Voltage Range: 1.2 V to 3.3 V
Package / Case: QFN-32
Part # Aliases: ACT8865QI305 ACT8865
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Series: ACT8865
Subcategory: PMIC-Power Management ICs
Type: PMU
Вес, г 0.19

Техническая документация

Datasheet
pdf, 1938 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.