ACT8870QJ104-T, Power Management Specialized - PMIC Adv PMIC BypassSwitch for uCont/SSDs

ACT8870QJ104-T, Power Management Specialized - PMIC Adv PMIC BypassSwitch for uCont/SSDs
Изображения служат только для ознакомления,
см. техническую документацию
2143 шт., срок 7-9 недель
1 310 руб.
от 25 шт.1 050 руб.
от 100 шт.892 руб.
от 250 шт.750.32 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Номенклатурный номер: 8004746506
Артикул: ACT8870QJ104-T
Бренд: Qorvo Inc.

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
ACT8870 Power Management ICs
Qorvo ACT8870 Power Management ICs (PMICs) are the integrated ActivePMU™ power management units that are highly flexible and can be reconfigured via I²C for multiple applications. Examples of configurable options include output voltage, startup time, system-level sequencing, switching frequency, sleep modes, and operating modes. These devices are designed to power a wide range of processors, including Atmel SAMA5D2, FPGA"s, peripherals, microcontrollers, and solid-state drive applications. The core of these PMICs includes four DC/DC step down converters using integrated power FETs, three Low Drop-Out regulators (LDOs), and an optional load switch. Typical applications include microcontrollers, Solid-State Drives (SSDs), Field Programmable Gate Arrays (FPGAs), and video processors. The ACT8870 PMICs are available in 5mm x 5mm 40 pin QFN package or 3.2mm x 4.2mm 0.5mm 48 ball wafer chip-scale package.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Current: 300 uA
Input Voltage Range: 2.8 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.8 V
Manufacturer: Qorvo
Maximum Operating Temperature: +105 C
Maximum Output Voltage: 4 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Operating Supply Voltage: 2.8 V to 5.5 V
Output Current: 4 A
Output Voltage Range: 800 mV to 4 V
Package / Case: QFN-40
Packaging: Reel, Cut Tape
Part # Aliases: ACT8870QJ104 ACT8870
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Series: ACT8870
Subcategory: PMIC-Power Management ICs
Type: PMU

Техническая документация

Datasheet
pdf, 2290 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.