PAC5524QF, Motor / Motion / Ignition Controllers & Drivers 70V MOTOR CONTROLLER

PAC5524QF, Motor / Motion / Ignition Controllers & Drivers 70V MOTOR CONTROLLER
Изображения служат только для ознакомления,
см. техническую документацию
794 шт., срок 7-9 недель
1 690 руб.
от 25 шт.1 440 руб.
от 100 шт.1 230 руб.
от 250 шт.1 030.21 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Альтернативные предложения2
Номенклатурный номер: 8004746515
Артикул: PAC5524QF
Бренд: Qorvo Inc.

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
PAC5524 High Pin-Count Motor Controller & Driver

Qorvo PAC5524 High Pin-Count 70V Motor Controller and Driver is a Power Application Controller (PAC) optimized for a high-pin count and high-speed BLDC motor control. The PAC5524 integrates a 150MHz Arm ® Cortex ® -M4F 32-bit microcontroller core with Active-Semi"s proprietary and patent-pending Multi-Mode Power Manager™, Configurable Analog Front-End™, and Application Specific Power Drivers™. With these features, the PAC5524 forms an ideal compact microcontroller-based power and motor control solution.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 2600
Load Voltage Rating: 5 V to 70 V
Manufacturer: Qorvo
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Frequency: 500 kHz
Operating Supply Current: 400 uA
Operating Supply Voltage: 5.2 V to 70 V
Output Current: 1.5 A
Output Voltage: 1.2 V, 3.3 V, 5 V
Package / Case: QFN-64
Part # Aliases: PAC5524
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Series: PAC5524
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 2.57

Техническая документация

Datasheet PAC5524EVK1
pdf, 2903 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.