AFB1224VHE-TC5F, DC Fans Fan, 120x38mm, 24VDC, 151.85CFM, 12W, 53dBA, Ball, 3-Lead Wires, Tach, IP55

AFB1224VHE-TC5F, DC Fans Fan, 120x38mm, 24VDC, 151.85CFM, 12W, 53dBA, Ball, 3-Lead Wires, Tach, IP55
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6-8 недель
11 070 руб.
Добавить в корзину 1 шт. на сумму 11 070 руб.
Номенклатурный номер: 8004746894
Артикул: AFB1224VHE-TC5F
Бренд: Delta Electonics

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Delta Electronics Ingress Protection Rated Fans
Delta Electronics Ingress Protection Fans feature built-in resistance to environmental conditions such as dust, water and foreign objects that can disable and damage fans and thermal cooling equipment. Delta Electronics Ingress Protection (IP) fans provide IP55 and higher protection as an industry standard, offering protection against the intrusion of solid objects such as hands and fingers, as well as dust or dirt exposure, accidental contact, and water in the form of salt fog, moisture or precipitation.

Технические параметры

Airflow: 148 CFM(4.2 m3/min)
Bearing Type: Ball
Brand: Delta Electronics
Current Type: DC
Depth: 38 mm
Factory Pack Quantity: Factory Pack Quantity: 36
Features: Tachometer
Housing Material: Plastic
IP Rating: IP55
Manufacturer: Delta Electronics
Noise: 51 dBA
Operating Supply Voltage: 24 VDC
Packaging: Bulk
Power Rating: 13.68 W
Pressure Type: 15.296 mmAq
Product Category: DC Fans
Product Type: DC Fans
Series: AFB
Speed: 4000 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-3
Type: Tubeaxial
Вес, г 320

Техническая документация

Datasheet
pdf, 523 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.