AFL12AUHE-00, EC Fans EC Axial Fan, 120x120x38mm, 110-240VAC, 103.6CFM, 4.6W, 45dBA, Ball, Wire, IP52

AFL12AUHE-00, EC Fans EC Axial Fan, 120x120x38mm, 110-240VAC, 103.6CFM, 4.6W, 45dBA, Ball, Wire, IP52
Изображения служат только для ознакомления,
см. техническую документацию
138 шт., срок 6-8 недель
14 930 руб.
от 10 шт.12 580 руб.
от 25 шт.11 070 руб.
от 36 шт.9 527.67 руб.
Добавить в корзину 1 шт. на сумму 14 930 руб.
Номенклатурный номер: 8004746912
Артикул: AFL12AUHE-00
Бренд: Delta Electonics

Описание

Thermal Management\Fans & Blowers\Fans\EC Fans
Commercial Refrigerator Fans
Delta Electronics Commercial Refrigerator Fans have a 100V AC to 240V AC range and an IP52, IP55, or IP56 protection rating, depending on the model. These fans feature Electronically Commutated (EC) technology that provides reliability and improved power efficiency compared to traditional AC fans. Delta Electronics Commerical Refrigerator Fans have an operating temperature of -40° to +70°C, depending on the model.

Технические параметры

Airflow: 104 CFM(2.9 m3/min)
Bearing Type: Ball
Brand: Delta Electronics
Current Type: EC
Depth: 38 mm
Factory Pack Quantity: Factory Pack Quantity: 36
Features: Locked Rotor Sensor
Housing Material: Thermoplastic(TP)
IP Rating: IP52
Manufacturer: Delta Electronics
Noise: 45 dBA
Operating Supply Voltage: 110 VAC to 230 VAC
Power Rating: 4.6 W
Pressure Type: 0.4 in H2O
Product Category: EC Fans
Product Type: EC Fans
Series: AFL
Speed: 3200 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Type: Axial
Вес, г 275

Техническая документация

Datasheet AFL12AUHE-00
pdf, 727 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.