ASB0405SA-00, DC Fans Tubeaxial Fan, 40x10mm, 5VDC, Sleeve, 3-Lead Wires, Lock Rotor Sensor, Tach

ASB0405SA-00, DC Fans Tubeaxial Fan, 40x10mm, 5VDC, Sleeve, 3-Lead Wires, Lock Rotor Sensor, Tach
Изображения служат только для ознакомления,
см. техническую документацию
529 шт., срок 6-8 недель
2 820 руб.
от 10 шт.2 600 руб.
от 25 шт.2 080 руб.
от 50 шт.1 983.94 руб.
Добавить в корзину 1 шт. на сумму 2 820 руб.
Номенклатурный номер: 8004746917
Артикул: ASB0405SA-00
Бренд: Delta Electonics

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Automotive Fans
Delta Electronics Automotive Fans have a 5V DC to 13.5V DC and 0.07A to 0.58A range, depending on the model. The Delta Automotive Fans series includes DC fans for car infotainment, LED headlamp cooling fans, and seat ventilation blowers. These axial and blower fans are built to withstand the harsh forces of ever-changing conditions on the road, including wide-ranging and extreme temperatures, humidity, and shock from various sources. These fans come in various sizes and power levels for any vehicle and provide higher air pressure and airflow with lower power consumption and reduced noise output. Delta Electronics Automotive Fans feature a 4000RPM to 8000RPM speed range and a wide operating temperature, depending on the model.

Технические параметры

Airflow: 8.86 CFM(0.25 m3/min)
Bearing Type: Sleeve
Brand: Delta Electronics
Current Type: DC
Depth: 10 mm
Factory Pack Quantity: Factory Pack Quantity: 320
Features: Locked Rotor Sensor, Tachometer
Housing Material: Plastic
Manufacturer: Delta Electronics
Noise: 33.5 dBA
Operating Supply Voltage: 5 VDC
Power Rating: 900 mW
Pressure Type: 0.234 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: ASB
Speed: 8000 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-3
Type: Tubeaxial
Вес, г 14

Техническая документация

Datasheet ASB0405SA-00
pdf, 179 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.