AUB0412VD-00, DC Fans Tubeaxial Fan, 40x20mm, 12VDC, Sleeve, 3-Lead Wires, Lock Rotor Sensor, Tach

AUB0412VD-00, DC Fans Tubeaxial Fan, 40x20mm, 12VDC, Sleeve, 3-Lead Wires, Lock Rotor Sensor, Tach
Изображения служат только для ознакомления,
см. техническую документацию
1089 шт., срок 6-8 недель
3 170 руб.
от 10 шт.2 900 руб.
от 25 шт.2 390 руб.
от 50 шт.2 205.95 руб.
Добавить в корзину 1 шт. на сумму 3 170 руб.
Номенклатурный номер: 8004746923
Артикул: AUB0412VD-00
Бренд: Delta Electonics

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Superflo Bearing Fans
Delta Electronics Superflo Bearing Fans have a 12V DC to 24V DC voltage rating and an RPM range of 2300 to 7000. The Superflo Bearings system includes an anti-gravity oil pump that re-circulates the oil in a sealed chamber with dual labyrinth seals and provides a permanently lubricated spinning mechanism for Delta fans. Delta Electronics Superflo Bearing Fans feature a wide applicable temperature range and an operating lifetime of 50.000 hours at +40°C minimum.

Технические параметры

Airflow: 9.56 CFM(0.27 m3/min)
Bearing Type: Sleeve
Brand: Delta Electronics
Current Type: DC
Depth: 20 mm
Factory Pack Quantity: Factory Pack Quantity: 144
Features: Locked Rotor Sensor, Tachometer
Housing Material: Plastic
Manufacturer: Delta Electronics
Noise: 26.5 dBA
Operating Supply Voltage: 12 VDC
Power Rating: 1.32 W
Pressure Type: 0.236 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: AUB
Speed: 7500 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-3
Type: Tubeaxial
Вес, г 28.35

Техническая документация

Datasheet
pdf, 227 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.