AUB0812VH-AIT, DC Fans DC Tubeaxial Fan, 80x25.4mm, 12VDC, Superflo Bearing, Lead Wires

AUB0812VH-AIT, DC Fans DC Tubeaxial Fan, 80x25.4mm, 12VDC, Superflo Bearing, Lead Wires
Изображения служат только для ознакомления,
см. техническую документацию
1666 шт., срок 6-8 недель
2 450 руб.
от 10 шт.2 220 руб.
от 25 шт.1 960 руб.
от 50 шт.1 862.20 руб.
Добавить в корзину 1 шт. на сумму 2 450 руб.
Номенклатурный номер: 8004746928
Артикул: AUB0812VH-AIT
Бренд: Delta Electonics

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Superflo Bearing Fans
Delta Electronics Superflo Bearing Fans have a 12V DC to 24V DC voltage rating and an RPM range of 2300 to 7000. The Superflo Bearings system includes an anti-gravity oil pump that re-circulates the oil in a sealed chamber with dual labyrinth seals and provides a permanently lubricated spinning mechanism for Delta fans. Delta Electronics Superflo Bearing Fans feature a wide applicable temperature range and an operating lifetime of 50.000 hours at +40°C minimum.

Технические параметры

Airflow: 42 CFM(1.19 m3/min)
Bearing Type: Superflo
Brand: Delta Electronics
Current Type: DC
Depth: 25 mm
Factory Pack Quantity: Factory Pack Quantity: 135
Features: Locked Rotor Sensor
Housing Material: Plastic
Manufacturer: Delta Electronics
Noise: 39 dBA
Operating Supply Voltage: 12 VDC
Packaging: Bulk
Power Rating: 2.64 W
Pressure Type: 5.5 mmAq
Product Category: DC Fans
Product Type: DC Fans
Series: AUB
Speed: 3600 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Tubeaxial
Вес, г 88

Техническая документация

Datasheet
pdf, 225 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.