DRS-24V100W1NR, DIN Rail Power Supplies 100W / 24V NEC Class 2 with relay

DRS-24V100W1NR, DIN Rail Power Supplies 100W / 24V NEC Class 2 with relay
Изображения служат только для ознакомления,
см. техническую документацию
79 шт., срок 6-8 недель
19 460 руб.
от 10 шт.16 030 руб.
от 30 шт.15 810 руб.
от 60 шт.15 074.65 руб.
Добавить в корзину 1 шт. на сумму 19 460 руб.
Номенклатурный номер: 8004747090
Артикул: DRS-24V100W1NR
Бренд: Delta Electonics

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
DRS Sync DIN Rail Power Supplies

Delta Electronics / Power DRS Sync DIN Rail Power Supplies are compact and designed for industrial applications requiring highly reliable power supplies that must fit in a small space. The Sync series operates with universal AC input range and offers full power from -10°C to +55°C. The output is adjustable and features up to 89.0% efficiency. A green LED on the power supply indicates output is present. The DRS Series Sync DIN Rail Power Supplies are certified to IEC/EN/UL 60950-1 Information Technology Equipment (ITE) and UL 508 Industrial Control Equipment (ICE). The series is also fully complaint with RoHS Directive 2011/65/EU for environmental protection. NEC Class 2 and Limited Power Source (LPS) approvals are available.

Технические параметры

Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 30
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 100 VAC to 240 VAC
Isolation Voltage: 3 kVAC
Manufacturer: Delta Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -20 C to+70 C
Output Current-Channel 1: 3.8 A
Output Power: 91.2 W
Output Voltage-Channel 1: 24 VDC
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: DRS
Subcategory: AC-DC Power Supply
Вес, г 325

Техническая документация

Datasheet
pdf, 1388 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.