FFB0824HHE, DC Fans DC Tubeaxial Fan, 80x38mm, 24VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

FFB0824HHE, DC Fans DC Tubeaxial Fan, 80x38mm, 24VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor
Изображения служат только для ознакомления,
см. техническую документацию
156 шт., срок 6-8 недель
5 990 руб.
от 10 шт.5 090 руб.
от 25 шт.4 610 руб.
от 50 шт.3 952.45 руб.
Добавить в корзину 1 шт. на сумму 5 990 руб.
Номенклатурный номер: 8004747187
Артикул: FFB0824HHE
Бренд: Delta Electonics

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Server & Storage Fans

Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.

Технические параметры

Airflow: 45.2 CFM(1.28 m3/min)
Bearing Type: Ball
Brand: Delta Electronics
Current Type: DC
Depth: 38 mm
Factory Pack Quantity: Factory Pack Quantity: 90
Features: Locked Rotor Sensor
Housing Material: Plastic
Manufacturer: Delta Electronics
Noise: 39 dBA
Operating Supply Voltage: 24 VDC
Packaging: Bulk
Power Rating: 3.6 W
Pressure Type: 7.1 mmAq
Product Category: DC Fans
Product Type: DC Fans
Series: FFB
Speed: 3400 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Tubeaxial
Вес, г 170.1

Техническая документация

Datasheet
pdf, 109 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.