FFB0824SH-TZW1, DC Fans Tubeaxial Fan, 80x25mm, 24VDC, 67.02CFM, 5.76W, 48.6dBA, Ball, Leads, IP55

FFB0824SH-TZW1, DC Fans Tubeaxial Fan, 80x25mm, 24VDC, 67.02CFM, 5.76W, 48.6dBA, Ball, Leads, IP55
Изображения служат только для ознакомления,
см. техническую документацию
66 шт., срок 6-8 недель
7 490 руб.
от 10 шт.6 200 руб.
от 25 шт.5 580 руб.
от 50 шт.4 757.36 руб.
Добавить в корзину 1 шт. на сумму 7 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8004747189
Артикул: FFB0824SH-TZW1
Бренд: Delta Electonics

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Delta Electronics Ingress Protection Rated Fans
Delta Electronics Ingress Protection Fans feature built-in resistance to environmental conditions such as dust, water and foreign objects that can disable and damage fans and thermal cooling equipment. Delta Electronics Ingress Protection (IP) fans provide IP55 and higher protection as an industry standard, offering protection against the intrusion of solid objects such as hands and fingers, as well as dust or dirt exposure, accidental contact, and water in the form of salt fog, moisture or precipitation.

Технические параметры

Airflow: 67 CFM(1.9 m3/min)
Bearing Type: Ball
Brand: Delta Electronics
Current Type: DC
Depth: 25 mm
Factory Pack Quantity: Factory Pack Quantity: 135
Features: Locked Rotor Sensor
Housing Material: Plastic
IP Rating: IP55
Manufacturer: Delta Electronics
Noise: 48.6 dBA
Operating Supply Voltage: 24 VDC
Packaging: Bulk
Power Rating: 5.76 W
Pressure Type: 9.95 mmAq
Product Category: DC Fans
Product Type: DC Fans
Series: FFB
Speed: 4500 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Tubeaxial
Вес, г 115.1

Техническая документация

Datasheet
pdf, 602 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.