PFB0812UHE-F00, DC Fans Tubeaxial Fan, 80x38mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer

PFB0812UHE-F00, DC Fans Tubeaxial Fan, 80x38mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 7-9 недель
9 030 руб.
от 10 шт.7 890 руб.
от 25 шт.6 980 руб.
Добавить в корзину 1 шт. на сумму 9 030 руб.
Номенклатурный номер: 8004747372
Артикул: PFB0812UHE-F00
Бренд: Delta Electonics

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

Технические параметры

Airflow: 107 CFM(3 m3/min)
Bearing Type: Ball
Brand: Delta Electronics
Current Type: DC
Depth: 38 mm
Factory Pack Quantity: Factory Pack Quantity: 90
Features: Locked Rotor Sensor, Tachometer
Housing Material: Plastic
Manufacturer: Delta Electronics
Noise: 61 dBA
Operating Supply Voltage: 12 VDC
Packaging: Bulk
Power Rating: 18.48 W
Pressure Type: 34 mmAq
Product Category: DC Fans
Product Type: DC Fans
Series: PFB
Speed: 7500 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-3
Type: Tubeaxial
Вес, г 199.8

Техническая документация

Datasheet
pdf, 1154 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.