PFB0912UHE, DC Fans DC Tubeaxial Fan, 92x38mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

PFB0912UHE, DC Fans DC Tubeaxial Fan, 92x38mm, 12VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
11 180 руб.
от 25 шт.8 490 руб.
от 48 шт.7 720 руб.
от 96 шт.6 955.09 руб.
Добавить в корзину 1 шт. на сумму 11 180 руб.
Номенклатурный номер: 8004747378
Артикул: PFB0912UHE
Бренд: Delta Electonics

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Server & Storage Fans

Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.

Технические параметры

Airflow: 154 CFM(4.3 m3/min)
Bearing Type: Ball
Brand: Delta Electronics
Current Type: DC
Depth: 38 mm
Factory Pack Quantity: Factory Pack Quantity: 48
Features: Locked Rotor Sensor
Housing Material: Plastic
Manufacturer: Delta Electronics
Noise: 64 dBA
Operating Supply Voltage: 12 VDC
Packaging: Bulk
Power Rating: 23.52 W
Pressure Type: 36 mmAq
Product Category: DC Fans
Product Type: DC Fans
Series: PFB
Speed: 7000 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Tubeaxial
Вес, г 249.9

Техническая документация

Datasheet
pdf, 924 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.