Q48SC12033NRDH, Isolated DC/DC Converters - Chassis Mount DC/DC Converter, 1/4 Brick, 12Vout, 33A

Q48SC12033NRDH, Isolated DC/DC Converters - Chassis Mount DC/DC Converter, 1/4 Brick, 12Vout, 33A
Изображения служат только для ознакомления,
см. техническую документацию
99 шт., срок 7-9 недель
19 170 руб.
от 5 шт.17 800 руб.
от 10 шт.16 440 руб.
от 60 шт.15 130.91 руб.
Добавить в корзину 1 шт. на сумму 19 170 руб.
Номенклатурный номер: 8004747486
Артикул: Q48SC12033NRDH
Бренд: Delta Electonics

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Chassis Mount
Q48SC DC/DC Power Converters
Delta Electronics Power Q48SC DC/DC Power Converters are high power density 1/4th power converters with a footprint and pinout per DOSA industry standards. The Q48SC, 48V input, single output, isolated DC/DC converters, provide up to 500W of output power. The devices operate from an input voltage of 36V to 75V and are available for different output current levels. The Q48SC converters deliver outstanding electrical and thermal performance and their small size makes them ideal for space-constrained and cost-sensitive applications.

Технические параметры

Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 30
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 1.5 kV
Manufacturer: Delta Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 33 A
Output Power: 400 W
Output Voltage-Channel 1: 12 V
Package/Case: 1/4 Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: Q48SC
Subcategory: DC-DC Converter
Вес, г 65

Техническая документация

Datasheet
pdf, 890 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.