QFR0812SH-CX13, DC Fans Fan, 80x25mm, 12VDC, 54.57CFM, 3.96W, Ball, 4Leads, Lock Rotor Sensor, Tach/PWM

QFR0812SH-CX13, DC Fans Fan, 80x25mm, 12VDC, 54.57CFM, 3.96W, Ball, 4Leads, Lock Rotor Sensor, Tach/PWM
Изображения служат только для ознакомления,
см. техническую документацию
580 шт., срок 7-9 недель
5 890 руб.
от 10 шт.5 100 руб.
от 25 шт.4 570 руб.
от 50 шт.3 937.38 руб.
Добавить в корзину 1 шт. на сумму 5 890 руб.
Номенклатурный номер: 8004747489
Артикул: QFR0812SH-CX13
Бренд: Delta Electonics

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

Технические параметры

Airflow: 54.6 CFM(1.55 m3/min)
Bearing Type: Ball
Brand: Delta Electronics
Current Type: DC
Depth: 25 mm
Factory Pack Quantity: Factory Pack Quantity: 135
Features: Locked Rotor Sensor, Tachometer, PWM
Housing Material: Plastic
Manufacturer: Delta Electronics
Noise: 41.2 dBA
Operating Supply Voltage: 12 VDC
Packaging: Bulk
Power Rating: 3.96 W
Pressure Type: 8.4 mmAq
Product Category: DC Fans
Product Type: DC Fans
Series: QFR
Speed: 4300 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-4
Type: Tubeaxial
Вес, г 88

Техническая документация

Datasheet
pdf, 291 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.