QFR0812UHEYDW, DC Fans Fan, 80x38mm, 12VDC, 105.21CFM, 13.8W, Ball, 4Leads, Lock Rotor Sensor, Tach/PWM

QFR0812UHEYDW, DC Fans Fan, 80x38mm, 12VDC, 105.21CFM, 13.8W, Ball, 4Leads, Lock Rotor Sensor, Tach/PWM
Изображения служат только для ознакомления,
см. техническую документацию
424 шт., срок 7-9 недель
6 420 руб.
от 10 шт.5 450 руб.
от 25 шт.4 930 руб.
от 50 шт.4 226.69 руб.
Добавить в корзину 1 шт. на сумму 6 420 руб.
Номенклатурный номер: 8004747492
Артикул: QFR0812UHEYDW
Бренд: Delta Electonics

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

Технические параметры

Airflow: 105 CFM(3 m3/min)
Bearing Type: Ball
Brand: Delta Electronics
Current Type: DC
Depth: 38 mm
Factory Pack Quantity: Factory Pack Quantity: 90
Features: Locked Rotor Sensor, Tachometer, PWM
Housing Material: Plastic
Manufacturer: Delta Electronics
Noise: 60 dBA
Operating Supply Voltage: 12 VDC
Power Rating: 13.8 W
Pressure Type: 1.335 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: QFR
Speed: 9000 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-4
Type: Tubeaxial
Вес, г 160

Техническая документация

Datasheet
pdf, 602 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.