300HE100, Speakers & Transducers Transducers

300HE100, Speakers & Transducers Transducers
Изображения служат только для ознакомления,
см. техническую документацию
723 шт., срок 7-9 недель
5 570 руб.
от 10 шт.4 330 руб.
от 50 шт.3 490 руб.
от 100 шт.2 914.23 руб.
Добавить в корзину 1 шт. на сумму 5 570 руб.
Номенклатурный номер: 8004747685
Артикул: 300HE100

Описание

Electromechanical\Audio Devices\Speakers & Transducers
300HE100 High Frequency Air Ultrasonic Transducer

Pro-Wave Electronics 300HE100 High-Frequency Air Ultrasonic Transducer is used for double feed detection. The transducer has an operating frequency of 300KHz, a capacitance value of 1500pF, and a beam angle of 12°. Pro-Wave Electronics 300HE100 transducer is ideal for scanners, copy machines, banknote counters, and similar applications.

Технические параметры

Brand: Pro-Wave Electronics
Depth: 7.3 mm
Diameter: 10 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency: 300 kHz
Manufacturer: Pro-Wave Electronics
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Speakers & Transducers
Product Type: Speakers & Transducers
Product: Transducers
Series: Pulse Transceiver
Shape: Round
Subcategory: Audio Devices
Termination Style: Solder Pin
Type: Ultrasonic
Вес, г 0.8

Техническая документация

Datasheet
pdf, 135 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.