400ST16P, Speakers & Transducers Transducers

400ST16P, Speakers & Transducers Transducers
Изображения служат только для ознакомления,
см. техническую документацию
2778 шт., срок 7-9 недель
1 990 руб.
от 10 шт.1 610 руб.
от 100 шт.1 370 руб.
от 560 шт.1 079.61 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Номенклатурный номер: 8004747703
Артикул: 400ST16P

Описание

Electromechanical\Audio Devices\Speakers & Transducers
400ST/R160 Air Ultrasonic Ceramic Transducers

Pro-Wave Electronics 400ST/R160 Air Ultrasonic Ceramic Transducers are suitable for continual wave driving, such as Doppler motion detectors. A piezoelectric ceramic disc is mounted on the node of the fundamental resonant frequency, and a conical metal resonator is bonded at the center of the disc that acts as a rigid piston. This special construction is vibration-free and provides high sensitivity, a wider bandwidth, and excellent durability in wide temperature and humidity ranges.

Технические параметры

Brand: Pro-Wave Electronics
Depth: 12.25 mm
Diameter: 16.2 mm
Factory Pack Quantity: Factory Pack Quantity: 140
Frequency: 40 kHz
Manufacturer: Pro-Wave Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Speakers & Transducers
Product Type: Speakers & Transducers
Product: Transducers
Series: Open Type
Shape: Round
Sound Pressure Level: 120 dBA
Subcategory: Audio Devices
Termination Style: Solder Pin
Type: Ultrasonic
Вес, г 2.2

Техническая документация

Datasheet 400SR16M
pdf, 218 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.