121-0424/I-GR, 9V Battery Snaps & Contacts I 4" 24AWG

121-0424/I-GR, 9V Battery Snaps & Contacts I 4" 24AWG
Изображения служат только для ознакомления,
см. техническую документацию
3242 шт., срок 7-9 недель
270 руб.
от 50 шт.220 руб.
от 100 шт.170 руб.
от 500 шт.143.75 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8004747943
Артикул: 121-0424/I-GR

Описание

Power\Battery Holders, Clips & Contacts\9V Battery Snaps & Contacts
Eagle Plastic Devices Battery Holders and Battery Snaps The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Технические параметры

Battery Cell Size: 9 V
Brand: Eagle Plastic Devices
Color: Black
Factory Pack Quantity: 100
Manufacturer: Eagle Plastic Devices
Mounting Style: Snap In
Number of Batteries: 1 Battery
Number of Contacts: 2 Contact
Packaging: Bulk
Product Category: 9V Battery Snaps & Contacts
Product Type: 9V Battery Snaps & Contacts
Product: Battery Snaps
Subcategory: Battery
Termination Style: Snaps
Type: Wire Leads
Вес, г 2

Техническая документация

Datasheet
pdf, 135 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.