122-2612-GR, Coin Cell Battery Holders 20MM THRU HOLE BLACK

122-2612-GR, Coin Cell Battery Holders 20MM THRU HOLE BLACK
Изображения служат только для ознакомления,
см. техническую документацию
478 шт., срок 7-9 недель
440 руб.
от 50 шт.370 руб.
от 100 шт.287 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8004747970
Артикул: 122-2612-GR

Описание

Power\Battery Holders, Clips & Contacts\Coin Cell Battery Holders
Eagle Plastic Devices Battery Holders and Battery Snaps
The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Технические параметры

Battery Cell Size: 20 mm
Brand: Eagle Plastic Devices
Color: Black
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Eagle Plastic Devices
Mounting Style: PCB
Number of Batteries: 1 Battery
Number of Contacts: 1 Contact
Packaging: Bulk
Product Category: Coin Cell Battery Holders
Product Type: Coin Cell Battery Holders
Product: Battery Holders
Subcategory: Battery
Termination Style: PCB
Type: 20 mm Battery Holder

Техническая документация

Datasheet
pdf, 203 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.