12BC269-GR, 9V Battery Snaps & Contacts FEMALE

12BC269-GR, 9V Battery Snaps & Contacts FEMALE
Изображения служат только для ознакомления,
см. техническую документацию
1809 шт., срок 7-9 недель
120 руб.
от 50 шт.72 руб.
от 100 шт.54 руб.
от 500 шт.41.05 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8004748068
Артикул: 12BC269-GR

Описание

Power\Battery Holders, Clips & Contacts\9V Battery Snaps & Contacts
Eagle Plastic Devices Battery Holders and Battery Snaps
The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Технические параметры

Brand: Eagle Plastic Devices
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Eagle Plastic Devices
Packaging: Bulk
Product Category: 9V Battery Snaps & Contacts
Product Type: 9V Battery Snaps & Contacts
Subcategory: Battery
Вес, г 0.29

Техническая документация

Datasheet
pdf, 172 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.