12BH003-GR, Coin Cell Battery Holders CR2032 BATTERY CLIP

12BH003-GR, Coin Cell Battery Holders CR2032 BATTERY CLIP
Изображения служат только для ознакомления,
см. техническую документацию
1707 шт., срок 7-9 недель
300 руб.
от 50 шт.230 руб.
от 100 шт.178 руб.
от 500 шт.148.55 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8004748073
Артикул: 12BH003-GR

Описание

Power\Battery Holders, Clips & Contacts\Coin Cell Battery Holders
Eagle Plastic Devices Battery Holders and Battery Snaps
The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Технические параметры

Battery Cell Size: 20 mm
Brand: Eagle Plastic Devices
Color: Silver
Contact Plating: Nickel Plating
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Eagle Plastic Devices
Material: Steel
Mounting Style: PCB
Number of Batteries: 1 Battery
Number of Contacts: 1 Contact
Packaging: Bulk
Product Category: Coin Cell Battery Holders
Product Type: Coin Cell Battery Holders
Product: Battery Holders
Series: 12BH
Subcategory: Battery
Termination Style: PCB
Type: 20 mm Battery Clip
Вес, г 1.2

Техническая документация

Datasheet
pdf, 158 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.