12BH111A-GR, Cylindrical Battery Contacts, Clips, Holders & Springs 1"D" CELLS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2952 шт., срок 7-9 недель
470 руб.
от 50 шт. —
360 руб.
от 100 шт. —
300 руб.
от 500 шт. —
255.16 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Альтернативные предложения1
Описание
Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
Eagle Plastic Devices Battery Holders and Battery SnapsThe Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.
Технические параметры
Battery Cell Size: | D |
Brand: | Eagle Plastic Devices |
Color: | Black |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Eagle Plastic Devices |
Material: | Steel |
Number of Batteries: | 1 Battery |
Number of Contacts: | 2 |
Packaging: | Bulk |
Product: | Battery Holders |
Series: | 12BH |
Subcategory: | Battery |
Termination Style: | Wire Leads |
Type: | Battery Clip |
Battery Cell Size | D |
Brand | Eagle Plastic Devices |
Color | Black |
Contact Plating | Nickel |
Factory Pack Quantity | 1 |
Manufacturer | Eagle Plastic Devices |
Material | Steel |
Number of Batteries | 1 Battery |
Number of Contacts | 2 |
Packaging | Bulk |
Product | Battery Holders |
Product Category | Cylindrical Battery Contacts, Clips, Holders Springs |
RoHS | Details |
Series | 12BH |
Termination Style | Wire Leads |
Type | Battery Clip |
Вес, г | 14.3 |
Техническая документация
Datasheet
pdf, 173 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.