12BH261A-GR, Cylindrical Battery Contacts, Clips, Holders & Springs 6 "C" W/8" 22AWG LDS

12BH261A-GR, Cylindrical Battery Contacts, Clips, Holders & Springs 6 "C" W/8" 22AWG LDS
Изображения служат только для ознакомления,
см. техническую документацию
1015 шт., срок 7-9 недель
720 руб.
от 60 шт.590 руб.
от 100 шт.496 руб.
от 500 шт.392.80 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8004748113
Артикул: 12BH261A-GR

Описание

Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
Eagle Plastic Devices Battery Holders and Battery Snaps
The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Технические параметры

Battery Cell Size: C
Brand: Eagle Plastic Devices
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: Eagle Plastic Devices
Material: Polypropylene(PP)Resin
Number of Batteries: 6 Battery
Number of Contacts: 6
Packaging: Bulk
Product: Battery Holders
Subcategory: Battery
Termination Style: Wire Leads
Вес, г 32.3

Техническая документация

Datasheet
pdf, 74 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.