12BH321P-R-GR, Cylindrical Battery Contacts, Clips, Holders & Springs 2 "AA" PC LDS W/RIB

12BH321P-R-GR, Cylindrical Battery Contacts, Clips, Holders & Springs 2 "AA" PC LDS W/RIB
Изображения служат только для ознакомления,
см. техническую документацию
216 шт., срок 7-9 недель
430 руб.
от 50 шт.360 руб.
от 100 шт.281 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8004748122
Артикул: 12BH321P-R-GR

Описание

Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
Eagle Plastic Devices Battery Holders and Battery Snaps
The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Технические параметры

Battery Cell Size: AA
Brand: Eagle Plastic Devices
Color: Black
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Eagle Plastic Devices
Material: Steel
Mounting Style: PCB
Number of Batteries: 2 Battery
Number of Contacts: 4
Packaging: Bulk
Product: Battery Holders
Series: 12BH
Subcategory: Battery
Termination Style: PCB
Type: Battery Clip
Вес, г 6.8

Техническая документация

Datasheet
pdf, 78 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.