HS34, Heat Sinks Heatsink for PA99, PA99A

HS34, Heat Sinks Heatsink for PA99, PA99A
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
74 600 руб.
Добавить в корзину 1 шт. на сумму 74 600 руб.
Номенклатурный номер: 8004748247
Артикул: HS34
Бренд: Apex

Описание

Thermal Management\Heat Sinks
PA99 Power Operational Amplifiers
Apex Microtechnology PA99 Power Operational Amplifiers (Op-Amps) are ultra-high 2500V power op-amps designed for output currents up to 50mA to target high voltage applications. These op-amps feature output voltage swing of up to up to 2400V P-P. The power amplifiers come with cascode input circuit configuration that assures high accuracy. The external compensation of the amplifiers provides user flexibility by allowing customers to tailor slew rate and bandwidth performance. These PA99 Op-Amps have resistor configurable current limit that provides system-level protection. Typical applications include semiconductor testing, piezo positioning, high voltage instrumentation, and electrostatic deflection.

Технические параметры

Brand: Apex Microtechnology
Designed for: PA99, PA99A
Factory Pack Quantity: Factory Pack Quantity: 1
Fin Style: Straight Fin
Heatsink Material: Aluminum
Manufacturer: Apex Microtechnology
Mounting Style: Chassis Mount
Product Category: Heat Sinks
Product Type: Heatsinks
Product: Heatsinks
Subcategory: Heatsinks

Техническая документация

Datasheet HS34
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.