PA09, Operational Amplifiers - Op Amps Linear OpAmp, 80V, 5A

PA09, Operational Amplifiers - Op Amps Linear OpAmp, 80V, 5A
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
72 460 руб.
Добавить в корзину 1 шт. на сумму 72 460 руб.
Номенклатурный номер: 8004748270
Артикул: PA09
Бренд: Apex

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Power Operational (Linear) Amplifiers
Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These amplifiers are offered in a variety of high-reliability form factors with voltage rails from 5V to 2500V. They feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. This provides a compact proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.

Технические параметры

Brand: Apex Microtechnology
CMRR - Common Mode Rejection Ratio: 104 dB
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 150 MHz
Ib - Input Bias Current: 100 pA
Ios - Input Offset Current: 50 pA
Manufacturer: Apex Microtechnology
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current per Channel: 4.5 A
Packaging: Tray
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 220 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 80 V
Supply Voltage - Min: 40 V
Vos - Input Offset Voltage: 3 mV
Вес, г 15

Техническая документация

Datasheet
pdf, 2172 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.