PA12H, Operational Amplifiers - Op Amps Linear OpAmp, 90V, 10A High Temp

PA12H, Operational Amplifiers - Op Amps Linear OpAmp, 90V, 10A High Temp
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
87 940 руб.
Добавить в корзину 1 шт. на сумму 87 940 руб.
Номенклатурный номер: 8004748274
Артикул: PA12H
Бренд: Apex

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
PA12 Class A/B Power Amplifiers
Apex Microtechnology PA12 Class A/B Power Amplifiers are 10A, 90V power operational amplifiers with low thermal resistance (1.4°C/W). The PA12 is ideal for applications like driving resistive, inductive, and capacitive loads in motors, magnetic deflection, transducers, and programmable power supplies. The output stage is biased for Class A/B operation for optimum linearity, especially at low levels. It uses a thermistor compensated base-emitter voltage multiplier circuit. The safe operating area (SOA) is observed for operating conditions by user-programmable current limit resistors. The amplifier is internally compensated for all gain settings. The PA12 is not recommended for gains below -3 (inverting) or +4 (non-inverting).

Технические параметры

Brand: Apex Microtechnology
CMRR - Common Mode Rejection Ratio: 100 dB
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 4 MHz
Ib - Input Bias Current: 30 nA
Ios - Input Offset Current: 30 nA
Manufacturer: Apex Microtechnology
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current per Channel: 10 A
Package / Case: TO-3
Packaging: Tray
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 4 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 50 V
Supply Voltage - Min: 10 V
Vos - Input Offset Voltage: 4 mV
Вес, г 15

Техническая документация

Datasheet
pdf, 508 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.