VCE10US15, AC/DC Power Modules AC-DC, 10W, PCB MOUNT, ENCAPSULATED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 6-8 недель
4 660 руб.
от 5 шт. —
4 300 руб.
от 10 шт. —
4 160 руб.
Добавить в корзину 1 шт.
на сумму 4 660 руб.
Альтернативные предложения1
Описание
Power\Power Supplies\AC/DC Power Modules
VCE AC-DC Power SuppliesXP Power VCE AC-DC Power Supplies provide 3W, 5W, or 10W of power in an open-frame or encapsulated PCB-mount package. These power supplies offer 3.3V DC to 48V DC single outputs, 85V AC to 264V AC or 305V AC input range, <0.3W no load power consumption, and 3000V AC input-to-output isolation. These Class II devices are approved for Information Technology Equipment (ITE) applications and comply with Class B for conducted and radiated emissions. XP Power VCE power supplies are designed for a variety of applications and come with a three-year warranty.
Технические параметры
Approvals: | CB, UL, TUV |
Brand: | XP Power |
Compliance: | CB, UL, TUV |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 85 VAC to 305 VAC |
Isolation Voltage: | 3 kVAC |
Load Regulation: | Regulated |
Manufacturer: | XP Power |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 670 mA |
Output Power: | 10 W |
Output Voltage-Channel 1: | 15 VDC |
Packaging: | Tube |
Product Category: | AC/DC Power Modules |
Product Type: | AC-DC Power Modules |
Series: | VCE10 |
Subcategory: | AC-DC Power Supply |
Applications | Household Appliances, ITE (Commercial) |
Approval Agency | CB, TUV, UL |
Current - Output (Max) | 670mA |
ECCN | EAR99 |
Efficiency | 80% |
HTSUS | 8504.40.9510 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -25В°C ~ 70В°C (With Derating) |
Package | Box |
Package / Case | 4-DIP Module |
Power (Watts) | 10W |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 2.00"" L x 1.15"" W x 0.91"" H (50.8mm x 29.2mm x |
Standard Number | 62368-1 |
Type | Enclosed |
Video File | XP Power VCE03/05/10 Series | Digi-Key Daily |
Voltage - Input | 85 ~ 305 VAC |
Voltage - Output 1 | 15V |
Вес, г | 52 |
Техническая документация
Datasheet
pdf, 810 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.