XCZU2EG-1SBVA484E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
84 740 руб.
Добавить в корзину 1 шт.
на сумму 84 740 руб.
Номенклатурный номер: 8004769515
Бренд: Xilinx
Описание
Semiconductors\Embedded Processors & Controllers\Systems on a Chip - SoC\SoC FPGA
Zynq® UltraScale+™ MPSoC MultiprocessorsXilinx Zynq® UltraScale+™ MPSoC Multiprocessors feature 64-bit processor scalability that combines real-time control with soft and hard engines for graphics, video, waveform, and packet processing. The multiprocessor systems-on-chip devices are built on a common real-time processor and programmable logic-equipped platform. UltraScale+ MPSoC Multiprocessors consist of three distinct variants (dual-core, quad-core, and video code-c). Dual-core application processor-equipped (CG) devices are optimal for industrial motor control and sensor fusion. Quad-core application processor-equipped (EG) devices excel in wired and wireless infrastructure, data center, and Aerospace and Defense applications. Video codec-equipped (EV) devices are ideal for multimedia, Automotive ADAS, and surveillance applications.
Технические параметры
Adaptive Logic Modules - ALMs: | 5904 ALM |
Brand: | Xilinx |
Core: | ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 |
Distributed RAM: | 1.2 Mbit |
Embedded Block RAM - EBR: | 5.3 Mbit |
Embedded Memory: | 5.3 Mbit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
L1 Cache Data Memory: | 2x32 kB, 4x32 kB |
L1 Cache Instruction Memory: | 2x32 kB, 4x32 kB |
Manufacturer: | Xilinx |
Maximum Clock Frequency: | 600 MHz, 667 MHz, 1.5 GHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 7 Core |
Number of I/Os: | 82 I/O |
Number of Logic Array Blocks - LABs: | 5904 LAB |
Number of Logic Elements: | 103320 LE |
Operating Supply Voltage: | 850 mV |
Package / Case: | FBGA-484 |
Product Category: | SoC FPGA |
Product Type: | SoC FPGA |
Series: | XCZU2EG |
Subcategory: | SOC-Systems on a Chip |
Tradename: | Zynq UltraScale+ |
Вес, г | 154.4 |
Техническая документация
Datasheet
pdf, 1066 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.