XC7Z010-2CLG225I
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 730 руб.
Добавить в корзину 1 шт.
на сумму 26 730 руб.
Номенклатурный номер: 8004770078
Бренд: Xilinx
Описание
Semiconductors\Embedded Processors & Controllers\Systems on a Chip - SoC\SoC FPGA
Zynq®-7000 SoC First Generation ArchitectureXilinx Zynq®-7000 SoC First Generation Architecture allows a flexible platform to launch new solutions while providing traditional ASIC and SoC users a fully programmable alternative. Available in dual-core (Zynq-7000) and single-core (Zynq-7000S) Cortex-A9 configurations, the ARM ® Cortex™-A9 processors present an integrated, performance-per-watt 28nm programmable logic that achieves power and performance levels exceeding that of discrete processor and FPGA systems. These features make the Zynq-7000 SoCs the best option for a wide range of embedded applications, including small cell base stations, multicamera drivers assistance systems, machine vision for industrial automation, medical endoscopy, and 4K2K Ultra-HDTV.
Технические параметры
Brand: | Xilinx |
Core: | ARM Cortex A9 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
L1 Cache Data Memory: | 2x32 kB |
L1 Cache Instruction Memory: | 2x32 kB |
Manufacturer: | Xilinx |
Maximum Clock Frequency: | 766 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 2 Core |
Number of I/Os: | 54 I/O |
Number of Logic Array Blocks - LABs: | 2200 LAB |
Number of Logic Elements: | 28000 LE |
Package / Case: | CSBGA-225 |
Product Category: | SoC FPGA |
Product Type: | Processors-Application Specialized |
Series: | XC7Z010 |
Subcategory: | SOC-Systems on a Chip |
Tradename: | Zynq |
Вес, г | 81.98 |
Техническая документация
Datasheet
pdf, 684 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.