CMX902QT8, RF Amplifier Wide Operating Range 930Mhz-700Mhz

CMX902QT8, RF Amplifier Wide Operating Range 930Mhz-700Mhz
Изображения служат только для ознакомления,
см. техническую документацию
359 шт., срок 7-9 недель
590 руб.
от 25 шт.530 руб.
от 100 шт.457 руб.
от 196 шт.396.63 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8004771170
Артикул: CMX902QT8
Бренд: CML Microcircuits

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
CMX901 & CMX902 RF Power Amplifiers
CML Microcircuits CMX901 and CMX902 RF Power Amplifiers are three-stage, high-gain RF power amplifiers, designed to provide a combination of load-ruggedness, low-cost, and high-efficiency. The CMX901 offers a 130MHz to 950MHz operating frequency range. The CMX902 is focused towards VHF/low UHF bands and low operating voltage applications, with a 130MHz to 700MHz frequency range.

Технические параметры

Brand: CML Microcircuits
Factory Pack Quantity: Factory Pack Quantity: 196
Gain: 39.5 dB
Manufacturer: CML Microcircuits
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Frequency: 130 MHz to 700 MHz
Operating Supply Current: 1 uA
Operating Supply Voltage: 2.5 V to 6 V
Package / Case: WQFN-28
Packaging: Tray
Part # Aliases: CMX902QT8-REEL
Pd - Power Dissipation: 1.8 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: CMX902
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 160 MHz
Type: Power Amplifiers
Вес, г 1.46

Техническая документация

Datasheet
pdf, 1560 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.