CMX970Q7, Modulator / Demodulator 20-300 MHz IF/RF Demodulator with VGA

CMX970Q7, Modulator / Demodulator 20-300 MHz IF/RF Demodulator with VGA
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 7-9 недель
2 070 руб.
от 25 шт.1 830 руб.
от 70 шт.1 790 руб.
Добавить в корзину 1 шт. на сумму 2 070 руб.
Номенклатурный номер: 8004771173
Артикул: CMX970Q7
Бренд: CML Microcircuits

Описание

Semiconductors\Wireless & RF Integrated Circuits\Modulator / Demodulator
CMX970 IF/RF Quadrature Demodulator
CML Microcircuits CMX970 IF/RF Quadrature Demodulator features a wide operating frequency range and low power consumption. Suitable for architectures with IF or RF frequencies up to 300MHz, the device may be used in low IF systems or those converting down to baseband. Control of the CMX970 may be either by serial bus or by direct control, with reduced functionality. The small, RF-optimised VQFN package and minimal external components make the device ideal for space-constrained applications.

Технические параметры

Brand: CML Microcircuits
Factory Pack Quantity: Factory Pack Quantity: 70
Manufacturer: CML Microcircuits
Maximum Frequency: 300 MHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 20 MHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 15 mA
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: VQFN-16
Packaging: Tray
Pd - Power Dissipation: 2060 mW
Product Category: Modulator/Demodulator
Product Type: Modulator/Demodulator
Series: CMX970/EV9400
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Demodulator
Вес, г 8.2

Техническая документация

Datasheet
pdf, 915 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.