CMX972Q5, Modulator / Demodulator 20-300 MHz RF/IF Demodulator

CMX972Q5, Modulator / Demodulator 20-300 MHz RF/IF Demodulator
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 7-9 недель
2 450 руб.
от 25 шт.2 160 руб.
Добавить в корзину 1 шт. на сумму 2 450 руб.
Номенклатурный номер: 8004771175
Артикул: CMX972Q5
Бренд: CML Microcircuits

Описание

Semiconductors\Wireless & RF Integrated Circuits\Modulator / Demodulator
CMX972 Quadrature Demodulator with IF PLL VCO

CML Microcircuits CMX972 Quadrature Demodulator offers a wide 2MHz to 300MHz frequency range and optimized power consumption. The CMX972 Demodulator is suitable for superheterodyne architectures with IF frequencies up to 300MHz and may be used in low IF systems or in those converting down to baseband. An on-chip PLL (Phase-Locked Loop) and VCO (Voltage-Controlled Oscillator), together with uncommitted baseband differential amplifiers, provide additional flexibility. Control of the CMX972 is by serial bus. The small, RF-optimised 32-pin VQFN package and minimal external components make the device ideal for space-constrained applications.

Технические параметры

Brand: CML Microcircuits
Factory Pack Quantity: Factory Pack Quantity: 70
Manufacturer: CML Microcircuits
Maximum Frequency: 300 MHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 20 MHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 15 mA
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: VQFN-32
Packaging: Tray
Pd - Power Dissipation: 1410 mW
Product Category: Modulator/Demodulator
Product Type: Modulator/Demodulator
Series: CMX972/EV9720
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Demodulator

Техническая документация

Datasheet
pdf, 1552 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.