Thyro-A 2A 500-30 HRL3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
311 100 руб.
Добавить в корзину 1 шт.
на сумму 311 100 руб.
Номенклатурный номер: 8004786763
Бренд: Advanced Energy
Описание
Power\Power Condition\Power Conditioning
Thyro-A Thyristor Power ControllersAdvanced Energy Thyro-A Thyristor Power Controllers can be used wherever alternating voltages/currents or outputs in thermal process technology need to be controlled. These communication-capable thyristor power controllers feature a number of control and regulation modes and can be easily connected to process and automation technology with high accuracy. The Advanced Energy Thyro-A series uses an integrated semiconductor fuse, channel separation, analog output, and load current monitoring, as well as a soft start function for transfomer loads. Users can trigger these power controllers with an analog setpoint via PC or an optional bus adapter.
Технические параметры
Brand: | Advanced Energy |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | 2-phase version |
Input Voltage: | 24 V |
Manufacturer: | Advanced Energy |
Mounting Type: | DIN Rail |
Number of Outlets: | 2 Outlet |
Output Power: | 26 kVA |
Output Voltage: | 500 V |
Part # Aliases: | 2000315205 |
Product Category: | Power Conditioning |
Product Type: | Power Conditioning |
Product: | Digital Power Controllers |
Series: | Thyro-A |
Subcategory: | Power Condition |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 363 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.