XCE-01, Modular Power Supplies 1340W standard powerPac, 6-slot

XCE-01, Modular Power Supplies 1340W standard powerPac, 6-slot
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
123 700 руб.
от 5 шт.107 900 руб.
Добавить в корзину 1 шт. на сумму 123 700 руб.
Номенклатурный номер: 8004786867
Артикул: XCE-01
Бренд: Advanced Energy

Описание

Power\Power Supplies\Modular Power Supplies
UltiMod Power Supplies Advanced Energy UltiMod Power Supplies offer either 4 or 6 slots, up to 91% efficiency, and an 85VAC to 264VAC input voltage range. The UX4 delivers up to 600W and provides up to 4 powerMods, while the UX6 delivers up to 1200W and is populated with up to 5 powerMods. The UltiMod series combines technical excellence with logistics simplicity to exceed the most demanding requirements from any industry. Advanced Energy UltiMod Power Supplies are ideal for radiological imaging, industrial machines, and test and measurement applications.

Технические параметры

Approvals: EN60950, UL60950
Brand: Advanced Energy
Compliance: EN60950, UL60950
Factory Pack Quantity: 5
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 380 VDC
Isolation Voltage: 3 kVrms
Load Regulation: Regulated
Manufacturer: Advanced Energy
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel
Number of Outputs: 6 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -20 C to+70 C
Output Power: 1.34 kW
Packaging: Bulk
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: Modular Power Supplies
Subcategory: AC-DC Power Supply
Type: AC/DC Power Supply
Вес, кг 7.5

Техническая документация

Datasheet
pdf, 150 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.