47.313.E320-201-00, LED Lighting Mounting Accessories Starboard Lens Holder for 20mm Carclo Optics

47.313.E320-201-00, LED Lighting Mounting Accessories Starboard Lens Holder for 20mm Carclo Optics
Изображения служат только для ознакомления,
см. техническую документацию
3407 шт., срок 7-9 недель
320 руб.
от 10 шт.200 руб.
от 100 шт.123 руб.
от 500 шт.105.35 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8004787503
Артикул: 47.313.E320-201-00
Бренд: BJB

Описание

Optoelectronics\LED Lighting\LED Lighting Mechanical\LED Lighting Mounting Accessories
Starboard Holders & Connectors

BJB Starboard Holders and Connectors enable easy implementation of Starboard-based LED displays. Designed to be solder-free, these Starboard Holders and Connectors ensure that there is no lifespan reduction due to thermal impact on the LEDs. Single push-wire terminals accept solid and flexible conductors, and the Starboard Holders also feature top test ports for final testing after assembly. Compatible with a wide range of LED Starboards, such as OSRAM, Lumileds, and Seoul Semiconductor, these Holders and Connectors from BJB allow for flexibility, rapid prototyping, and simplified installation.

Технические параметры

Brand: BJB
Color: Black
Diameter: 22 mm
Factory Pack Quantity: Factory Pack Quantity: 250
For Use With: 47.313 Connectors
Manufacturer: BJB Electric
Mounting Style: Snap-In
Packaging: Bulk
Product Category: LED Lighting Mounting Accessories
Product Type: LED Lighting Mounting Accessories
Shape: Round
Subcategory: LED Lighting
Type: Holder
Вес, г 0.1

Техническая документация

Datasheet
pdf, 104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.