MT29F8G08ADAFAWP-AAT:F, NAND Flash SLC 8G 512MX8 TSOP

MT29F8G08ADAFAWP-AAT:F, NAND Flash SLC 8G 512MX8 TSOP
Изображения служат только для ознакомления,
см. техническую документацию
3 530 руб.
от 10 шт.3 110 руб.
от 25 шт.2 840 руб.
от 100 шт.2 314.45 руб.
Добавить в корзину 1 шт. на сумму 3 530 руб.
Номенклатурный номер: 8004788021
Артикул: MT29F8G08ADAFAWP-AAT:F

Описание

Semiconductors\Memory ICs\NAND Flash
SLC NAND Flash Memory
Micron SLC NAND Flash Memory is ideal for high-performance, high-endurance, and low-power small form-factor applications. SLC NAND meets IoT, automotive, and emerging embedded application demands. The devices can store 1-bit of data per memory cell with fast read and write capabilities. SLC NAND also offers fast boot times, excellent endurance, and reliability, and 25nm NAND, on-die ECC algorithms. This enables advanced security features and data corruption protection. SLC NAND is ideal for small form-factor designs and applications requiring speed, endurance, and security.

Технические параметры

Brand: Micron
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 960
Interface Type: Parallel
Manufacturer: Micron Technology
Maximum Operating Temperature: +105 C
Memory Size: 8 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 1 G x 8
Package / Case: TSOP-48
Packaging: Tray
Product Category: NAND Flash
Product Type: NAND Flash
Series: MT29F
Subcategory: Memory & Data Storage
Supply Current - Max: 35 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Asynchronous
Вес, г 12.51

Техническая документация

Datasheet
pdf, 994 КБ