NAE-CWNANO, Development Boards & Kits - ARM ChipWhisperer-Nano

NAE-CWNANO, Development Boards & Kits - ARM ChipWhisperer-Nano
Изображения служат только для ознакомления,
см. техническую документацию
246 шт., срок 7-9 недель
14 270 руб.
Добавить в корзину 1 шт. на сумму 14 270 руб.
Номенклатурный номер: 8004788107
Артикул: NAE-CWNANO
Бренд: NewAE

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
NAE-CWNANO ChipWhisperer-Nano Board
NewAE Technology NAE-CWNANO ChipWhisperer-Nano Board is a low cost platform for performing side-channel power analysis attacks. This device has a smaller subset of features compared to the ChipWhisperer-Lite or -Pro. The device allows for performing many of the tutorials and demos. The use of synchronous sampling ensures that this low-cost device can be used for performing real power analysis of algorithms and devices. The built-in target is a STM32F030F4P6 which has 16KB of FLASH and 4KB of SRAM. It's possible to cut the included target off and attach to external targets, like the CW308 baseboard. This allows an external clock to be routed to the on-board ADC for measuring of external devices.

Технические параметры

Brand: NewAE
Core: ARM Cortex M0
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: NewAE Technology
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Platforms
Series: CW1101
Subcategory: Development Tools
Tool Is For Evaluation Of: STM32F030F4P6
Tradename: ChipWhisperer
Вес, г 91.4

Техническая документация

Datasheet NAE-CWNANO
pdf, 1202 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.