88E1510-A0-NNB2I000, Ethernet ICs Single-port Gigabit Ethernet PHY with EEE; RGMII; 2.5/3.3V IO in 48-pin QFN package Industrial Temp

88E1510-A0-NNB2I000, Ethernet ICs Single-port Gigabit Ethernet PHY with EEE; RGMII; 2.5/3.3V IO in 48-pin QFN package Industrial Temp
Изображения служат только для ознакомления,
см. техническую документацию
5295 шт., срок 7-9 недель
4 820 руб.
от 10 шт.4 310 руб.
от 25 шт.3 580 руб.
от 100 шт.3 285.86 руб.
Добавить в корзину 1 шт. на сумму 4 820 руб.
Номенклатурный номер: 8004788404
Артикул: 88E1510-A0-NNB2I000

Описание

Semiconductors\Communication & Networking ICs\Ethernet ICs
Alaska Gigabit Ethernet PHYs Transceivers Marvell Alaska® Gigabit Ethernet PHYs Transceivers are Physical Layer (PHY) Devices integrating 1000BASE-T, 100BASE-TX, and 10BASE-T standards. The Alaska Gigabit Ethernet PHYs Transceivers are designed for industrial applications where low and deterministic latency through the PHY enables real-time applications. Higher layer protocols such as EtherCAT/Profinet can utilize this low latency device to guarantee the quality of service in real-time automation systems. The efficient design of the Marvell Alaska Gigabit Ethernet Transceivers enables increased density, reduced power, and smaller package size.

Технические параметры

Brand: Marvell
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Factory Pack Quantity: 260
Interface Type: RGMII, SGMII
Manufacturer: Marvell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Package / Case: QFN-48
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Standard: 10/1GBASE-T, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Current - Max: 72 mA
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 950 mV
Вес, г 0.14

Техническая документация

Datasheet
pdf, 145 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.