88E1518-A0-NNB2C000, Ethernet ICs Single-port Gigabit Ethernet PHY with EEE; RGMII; 1.8V IO only in 48-pin QFN package

88E1518-A0-NNB2C000, Ethernet ICs Single-port Gigabit Ethernet PHY with EEE; RGMII; 1.8V IO only in 48-pin QFN package
Изображения служат только для ознакомления,
см. техническую документацию
2504 шт., срок 7-9 недель
5 730 руб.
от 10 шт.4 690 руб.
от 25 шт.3 960 руб.
от 260 шт.3 502.25 руб.
Добавить в корзину 1 шт. на сумму 5 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8004788405
Артикул: 88E1518-A0-NNB2C000

Описание

Semiconductors\Communication & Networking ICs\Ethernet ICs
Alaska Gigabit Ethernet PHYs Transceivers

Marvell Alaska® Gigabit Ethernet PHYs Transceivers are Physical Layer (PHY) Devices integrating 1000BASE-T, 100BASE-TX, and 10BASE-T standards. The Alaska Gigabit Ethernet PHYs Transceivers are designed for industrial applications where low and deterministic latency through the PHY enables real-time applications. Higher layer protocols such as EtherCAT/Profinet can utilize this low latency device to guarantee the quality of service in real-time automation systems. The efficient design of the Marvell Alaska Gigabit Ethernet Transceivers enables increased density, reduced power, and smaller package size.

Технические параметры

Brand: Marvell
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: RGMII
Manufacturer: Marvell
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 1 V
Package / Case: QFN-48
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: 88E151x
Standard: 10/1GBASE-T, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Current - Max: 72 mA
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 950 mV
Tradename: Alaska
Вес, г 0.14

Техническая документация

Datasheet
pdf, 148 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.