88E2010-A1-BUS4I000, Ethernet ICs One port 2.5G/5G NBASE-T PHY

758 шт., срок 7-9 недель
13 710 руб.
от 10 шт.11 590 руб.
от 25 шт.10 340 руб.
от 50 шт.10 015.14 руб.
Добавить в корзину 1 шт. на сумму 13 710 руб.
Номенклатурный номер: 8004788408
Артикул: 88E2010-A1-BUS4I000

Описание

Semiconductors\Communication & Networking ICs\Ethernet ICs
Alaska M Multi-Gigabit Ethernet PHYs Marvell Semiconductor Alaska M Multi-Gigabit Ethernet PHYs are compatible with the NBASE-T Alliance specifications for 2.5G and 5G data rates over Cat5e cables. The Alaska M is manufactured using the 28nm process. The devices allow for lower-cost designs with extremely low power dissipation. The devices use Digital Signal Processing (DSP) for repurposing low-cost CAT5e Ethernet cables for data rates as high as 5Gbps. The Marvell Semiconductor Alaska M devices supplant optical technology for applications like 802.11ac Access Point backhaul, switches, servers, and more.

Технические параметры

Brand: Marvell
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s
Duplex: Full Duplex
Factory Pack Quantity: 171
Interface Type: SGMII
Manufacturer: Marvell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Package / Case: HFCBGA-168
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Standard: 10/100/1G/2.5G/5GBASE-T
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 906 mV
Supply Voltage - Min: 854 mV
Вес, г 5

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.