88E3018-A2-NNC1I000, Ethernet ICs Single-Channel Fast Ethernet PHY ? Upgradeable to GbE

88E3018-A2-NNC1I000, Ethernet ICs Single-Channel Fast Ethernet PHY ? Upgradeable to GbE
Изображения служат только для ознакомления,
см. техническую документацию
7556 шт., срок 7-9 недель
2 880 руб.
от 10 шт.2 470 руб.
от 25 шт.1 920 руб.
от 100 шт.1 778.17 руб.
Добавить в корзину 1 шт. на сумму 2 880 руб.
Номенклатурный номер: 8004788413
Артикул: 88E3018-A2-NNC1I000

Описание

Semiconductors\Communication & Networking ICs\Ethernet ICs
Fast Ethernet PHYs Transceivers

Marvell Semiconductor Fast Ethernet PHYs (Physical Layer) Transceivers feature low power dissipation, a small form factor, high performance, and a highly advanced feature set. The Fast Ethernet PHY Transceivers' low power consumption enables network systems manufacturers to decrease system costs by reducing both power supply and fan requirements. The Fast Ethernet PHYs Transceivers also feature Marvell Virtual Cable Tester® (VCT) Technology, allowing end-users, IT managers, and networking equipment manufacturers to analyze quickly and remotely the quality and attributes of the cable. This feature avoids unnecessary equipment returns and on-site service calls.

Технические параметры

Brand: Marvell
Data Rate: 10 Mb/s, 100 Mb/s
Duplex: Full-Duplex, Half-Duplex
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: MII, RGMII
Manufacturer: Marvell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 1.2 V
Package / Case: QFN-64
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: 88E301x
Standard: 10BASE-T, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Current - Max: 25 mA
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Вес, г 0.23

Техническая документация

Datasheet
pdf, 130 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.