88X2242-B0-BKP2C000, Ethernet ICs 10G LRM

840 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 490 руб.
от 84 шт.28 290 руб.
Добавить в корзину 1 шт. на сумму 32 490 руб.
Номенклатурный номер: 8004788415
Артикул: 88X2242-B0-BKP2C000

Описание

Semiconductors\Communication & Networking ICs\Ethernet ICs
Alaska X 10 Gigabit Ethernet Transceivers Marvell Semiconductor Alaska X 10 Gigabit Ethernet Transceivers are a family of low-power, high-performance devices with a small form factor. The Alaska X devices are optimised for 10 Gigabit Ethernet applications. They support 10GBase-T 10G SFP+ Fibre, 10Gbase-LRM, and Direct Attach Copper, KR backplanes, and XAUI, RXAUI, XFI standards.

Технические параметры

Brand: Marvell
Data Rate: 1 Gb/s, 10 Gb/s, 40 Gb/s
Duplex: Full Duplex, Half Duplex
Factory Pack Quantity: 84
Interface Type: Serial
Manufacturer: Marvell
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 4 Transceiver
Package/Case: FCBGA-324
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Standard: 1GBASE-X, 10GBASE-R, 40GBASE-R4
Subcategory: Communication & Networking ICs
Supply Current - Max: 3.38 A
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 950 mV

Техническая документация

Datasheet
pdf, 1530 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.