KD1208PKB1.13.(2).GN, DC Fans Axial Fan, 80x80x20mm, 12VDC, 39CFM, 1.6W, 39dBA, 3300RPM, 0.19"H2O, Ball, Wire

KD1208PKB1.13.(2).GN, DC Fans Axial Fan, 80x80x20mm, 12VDC, 39CFM, 1.6W, 39dBA, 3300RPM, 0.19"H2O, Ball, Wire
Изображения служат только для ознакомления,
см. техническую документацию
125 шт., срок 6-8 недель
3 040 руб.
от 25 шт.2 650 руб.
от 50 шт.2 490 руб.
от 100 шт.2 175.13 руб.
Добавить в корзину 1 шт. на сумму 3 040 руб.
Номенклатурный номер: 8004788813
Артикул: KD1208PKB1.13.(2).GN
Бренд: Sunon

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Axial DC Fans for 5G Applications
Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Технические параметры

Airflow: 39 CFM(1.1 m3/min)
Bearing Type: Ball
Brand: Sunon
Current Type: DC
Depth: 20 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Sunon
Noise: 39 dBA
Operating Supply Voltage: 12 VDC
Power Rating: 1.6 W
Pressure Type: 0.19 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: KD
Speed: 3300 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Axial
Вес, г 72

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.