PMD1206PTVX-A.U.GN, DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Vapo, Lead Wires, Auto Restart, MagLev Motor

Фото 1/4 PMD1206PTVX-A.U.GN, DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Vapo, Lead Wires, Auto Restart, MagLev Motor
Изображения служат только для ознакомления,
см. техническую документацию
93 шт., срок 6-8 недель
6 100 руб.
от 10 шт.4 960 руб.
от 25 шт.4 770 руб.
от 50 шт.4 148.93 руб.
Добавить в корзину 1 шт. на сумму 6 100 руб.
Номенклатурный номер: 8004788947
Артикул: PMD1206PTVX-A.U.GN
Бренд: Sunon

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Dust-Resistant (DR) MagLev Motor Fans Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

Технические параметры

Airflow: 40 CFM(1.13 m3/min)
Bearing Type: Vapo
Brand: Sunon
Current Type: DC
Depth: 25 mm
Factory Pack Quantity: 200
Features: Auto Restart
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Sunon
Noise: 45 dBA
Operating Supply Voltage: 12 VDC
Power Rating: 5.4 W
Pressure Type: 0.64 in H2O
Product Category: DC Fans
Product Type: DC Fans
Speed: 7600 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Type: Axial
AC or DC Operation DC
Air Flow 68m³/h
Bearing Type Vapo
Fan Speed 7600rpm
Maximum Current 446mA
Noise Level 45dB
Power Consumption 5.4W
Supply Voltage 12 V dc
Width 60mm
Вес, г 86

Техническая документация

Datasheet
pdf, 4351 КБ
Datasheet
pdf, 574 КБ
Datasheet
pdf, 4342 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.