PMD2412PTB3-A.(2).GN, DC Fans Axial Fan, 120x120x25mm, 24VDC, 120CFM, 0.41"H2O, Ball, Wire, Auto Restart

PMD2412PTB3-A.(2).GN, DC Fans Axial Fan, 120x120x25mm, 24VDC, 120CFM, 0.41"H2O, Ball, Wire, Auto Restart
Изображения служат только для ознакомления,
см. техническую документацию
229 шт., срок 6-8 недель
10 590 руб.
от 10 шт.9 600 руб.
от 40 шт.8 930 руб.
Добавить в корзину 1 шт. на сумму 10 590 руб.
Номенклатурный номер: 8004788959
Артикул: PMD2412PTB3-A.(2).GN
Бренд: Sunon

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Axial DC Fans for 5G Applications
Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Технические параметры

Airflow: 120 CFM(3.4 m3/min)
Bearing Type: Ball
Brand: Sunon
Current Type: DC
Depth: 25 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Auto Restart
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Sunon
Noise: 48 dBA
Operating Supply Voltage: 24 VDC
Power Rating: 6.7 W
Pressure Type: 0.41 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: PMD
Speed: 3600 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Axial
Вес, г 220

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.