SLG59M1649V, Power Switch ICs - Power Distribution Power Switch w/ Rev. Current Blocking

95 шт., срок 7-9 недель
310 руб.
от 10 шт.250 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8004790316
Артикул: SLG59M1649V
Бренд: Renesas / Dialog

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
SLG59Mxx GreenFET Load Switches Renesas / Dialog SLG59Mxx Load Switches are optimized for high-side power rail control applications from 0.25V to 25.2V where load currents range from 1A to 9A. The SLG59Mxx load switches use a proprietary MOSFET design that combines MOSFET IP and advanced assembly techniques in ultra-small PCB footprints from 0.56mm2 to 5.04mm2. The high-performance components exhibit low thermal resistances for high current operations.

Технические параметры

Brand: Renesas/Dialog
Factory Pack Quantity: 3000
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Off Time - Max: 7 us
On Resistance - Max: 28 mOhms
On Time - Max: 235 us
Operating Supply Voltage: 1.5 V to 5.5 V
Output Current: 4 A
Package / Case: STDFN-8
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Type: Load Switch
Вес, г 0.01

Техническая документация

Datasheet
pdf, 615 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.